


CPF0402B1K4E1 | |
|---|---|
DigiKey Part Number | A102685TR-ND - Tape & Reel (TR) A102685CT-ND - Cut Tape (CT) A102685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K4E1 |
Description | RES SMD 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.33400 | kr.33.35 |
| 50 | kr.1.25920 | kr.62.96 |
| 100 | kr.1.19000 | kr.119.00 |
| 250 | kr.1.10620 | kr.276.55 |
| 500 | kr.1.04928 | kr.524.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99766 | kr.997.66 |
| 2.000 | kr.0.95129 | kr.1,902.58 |
| 3.000 | kr.0.92646 | kr.2,779.38 |
| 5.000 | kr.0.89755 | kr.4,487.75 |
| 7.000 | kr.0.87987 | kr.6,159.09 |
| 10.000 | kr.0.86227 | kr.8,622.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

