


CPF0402B1K3E1 | |
|---|---|
DigiKey Part Number | A102682TR-ND - Tape & Reel (TR) A102682CT-ND - Cut Tape (CT) A102682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K3E1 |
Description | RES SMD 1.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K3E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.56600 | kr.15.66 |
| 25 | kr.1.45040 | kr.36.26 |
| 50 | kr.1.36940 | kr.68.47 |
| 100 | kr.1.29460 | kr.129.46 |
| 250 | kr.1.20384 | kr.300.96 |
| 500 | kr.1.14208 | kr.571.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08623 | kr.1,086.23 |
| 2.000 | kr.1.03602 | kr.2,072.04 |
| 3.000 | kr.1.00918 | kr.3,027.54 |
| 5.000 | kr.0.97792 | kr.4,889.60 |
| 7.000 | kr.0.95881 | kr.6,711.67 |
| 10.000 | kr.0.93979 | kr.9,397.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

