1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B1K33E1

DigiKey Part Number
A102683TR-ND - Tape & Reel (TR)
A102683CT-ND - Cut Tape (CT)
A102683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B1K33E1
Description
RES SMD 1.33KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B1K33E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB1331XPanasonic Industry8.660P1.33KDCCT-NDkr.0.70000Direct
RG1005P-1331-B-T5Susumu9.095408-RG1005P-1331-B-T5CT-NDkr.1.01000Direct
TNPW04021K33BEEDVishay Dale10.316541-4474-1-NDkr.1.65000Direct
In-Stock: 861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.56600kr.15.66
25kr.1.45040kr.36.26
50kr.1.36940kr.68.47
100kr.1.29400kr.129.40
250kr.1.20360kr.300.90
500kr.1.14184kr.570.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97351kr.973.51
2.000kr.0.92815kr.1,856.30
3.000kr.0.90389kr.2,711.67
5.000kr.0.87562kr.4,378.10
7.000kr.0.85833kr.6,008.31
10.000kr.0.84110kr.8,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500