

CPF0402B1K43E | |
---|---|
DigiKey Part Number | A119930TR-ND - Tape & Reel (TR) A119930CT-ND - Cut Tape (CT) A119930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K43E |
Description | RES SMD 1.43KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K43E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.1.18400 | kr.11.84 |
25 | kr.1.10080 | kr.27.52 |
50 | kr.1.03940 | kr.51.97 |
100 | kr.0.98180 | kr.98.18 |
250 | kr.0.91240 | kr.228.10 |
500 | kr.0.86516 | kr.432.58 |
1.000 | kr.0.82221 | kr.822.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.68086 | kr.3,404.30 |
10.000 | kr.0.57740 | kr.5,774.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |