


CPF0402B1K07E1 | |
|---|---|
DigiKey Part Number | A102673TR-ND - Tape & Reel (TR) A102673CT-ND - Cut Tape (CT) A102673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K07E1 |
Description | RES SMD 1.07KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K07E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.37720 | kr.34.43 |
| 50 | kr.1.29980 | kr.64.99 |
| 100 | kr.1.22810 | kr.122.81 |
| 250 | kr.1.14196 | kr.285.49 |
| 500 | kr.1.08312 | kr.541.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02993 | kr.1,029.93 |
| 2.000 | kr.0.98216 | kr.1,964.32 |
| 3.000 | kr.0.95660 | kr.2,869.80 |
| 5.000 | kr.0.92683 | kr.4,634.15 |
| 7.000 | kr.0.90862 | kr.6,360.34 |
| 10.000 | kr.0.89050 | kr.8,905.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

