


CPF0402B16RE1 | |
|---|---|
DigiKey Part Number | A102645TR-ND - Tape & Reel (TR) A102645CT-ND - Cut Tape (CT) A102645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B16RE1 |
Description | RES SMD 16 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B16RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.23500 | kr.61.75 |
| 100 | kr.1.16660 | kr.116.66 |
| 250 | kr.1.08492 | kr.271.23 |
| 500 | kr.1.02886 | kr.514.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97820 | kr.978.20 |
| 2.000 | kr.0.93265 | kr.1,865.30 |
| 3.000 | kr.0.90827 | kr.2,724.81 |
| 5.000 | kr.0.87987 | kr.4,399.35 |
| 7.000 | kr.0.86250 | kr.6,037.50 |
| 10.000 | kr.0.84521 | kr.8,452.10 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

