


CPF0402B169RE1 | |
|---|---|
DigiKey Part Number | A102640TR-ND - Tape & Reel (TR) A102640CT-ND - Cut Tape (CT) A102640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B169RE1 |
Description | RES SMD 169 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B169RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.33020 | kr.66.51 |
| 100 | kr.1.25660 | kr.125.66 |
| 250 | kr.1.16884 | kr.292.21 |
| 500 | kr.1.10874 | kr.554.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05434 | kr.1,054.34 |
| 2.000 | kr.1.00553 | kr.2,011.06 |
| 3.000 | kr.0.97942 | kr.2,938.26 |
| 5.000 | kr.0.94900 | kr.4,745.00 |
| 7.000 | kr.0.93040 | kr.6,512.80 |
| 10.000 | kr.0.91188 | kr.9,118.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

