0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B160RE1

DigiKey Part Number
A102637TR-ND - Tape & Reel (TR)
A102637CT-ND - Cut Tape (CT)
A102637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B160RE1
Description
RES SMD 160 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B160RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.41400kr.14.14
25kr.1.31320kr.32.83
50kr.1.23900kr.61.95
100kr.1.17120kr.117.12
250kr.1.08928kr.272.32
500kr.1.03308kr.516.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00141kr.1,001.41
2.000kr.0.95475kr.1,909.50
3.000kr.0.92981kr.2,789.43
5.000kr.0.84207kr.4,210.35
7.000kr.0.83578kr.5,850.46
10.000kr.0.82954kr.8,295.40
24.000kr.0.82642kr.19,834.08
25.000kr.0.82476kr.20,619.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500