


CPF0402B15KE1 | |
|---|---|
DigiKey Part Number | A102631TR-ND - Tape & Reel (TR) A102631CT-ND - Cut Tape (CT) A102631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B15KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.23760 | kr.30.94 |
| 50 | kr.1.16780 | kr.58.39 |
| 100 | kr.1.10380 | kr.110.38 |
| 250 | kr.1.02608 | kr.256.52 |
| 500 | kr.0.97306 | kr.486.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92494 | kr.924.94 |
| 2.000 | kr.0.88167 | kr.1,763.34 |
| 3.000 | kr.0.85854 | kr.2,575.62 |
| 5.000 | kr.0.83157 | kr.4,157.85 |
| 7.000 | kr.0.81507 | kr.5,705.49 |
| 10.000 | kr.0.79864 | kr.7,986.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

