
CPF0402B147KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B147KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B147KE1CT-ND - Cut Tape (CT) 1712-CPF0402B147KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B147KE1 |
Description | RES 147 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B147KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.36440 | kr.34.11 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.23630 | kr.123.63 |
| 250 | kr.1.15868 | kr.289.67 |
| 500 | kr.1.10328 | kr.551.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05060 | kr.1,050.60 |
| 2.000 | kr.1.00042 | kr.2,000.84 |
| 3.000 | kr.0.97218 | kr.2,916.54 |
| 5.000 | kr.0.93774 | kr.4,688.70 |
| 7.000 | kr.0.91573 | kr.6,410.11 |
| 10.000 | kr.0.89298 | kr.8,929.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

