


CPF0402B133RE1 | |
|---|---|
DigiKey Part Number | A102612TR-ND - Tape & Reel (TR) A102612CT-ND - Cut Tape (CT) A102612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B133RE1 |
Description | RES SMD 133 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CPF0402B133RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB1330X | Panasonic Industry | 5.787 | P133DCCT-ND | kr.0.70000 | Direct |
| TNPW0402133RBEED | Vishay Dale | 5.550 | 541-TNPW0402133RBEEDCT-ND | kr.1.65000 | Direct |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.35440 | kr.33.86 |
| 50 | kr.1.27820 | kr.63.91 |
| 100 | kr.1.20840 | kr.120.84 |
| 250 | kr.1.12344 | kr.280.86 |
| 500 | kr.1.06550 | kr.532.75 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97351 | kr.973.51 |
| 2.000 | kr.0.92815 | kr.1,856.30 |
| 3.000 | kr.0.90389 | kr.2,711.67 |
| 5.000 | kr.0.87562 | kr.4,378.10 |
| 7.000 | kr.0.85833 | kr.6,008.31 |
| 10.000 | kr.0.84110 | kr.8,411.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

