


CPF0402B12K7E1 | |
|---|---|
DigiKey Part Number | A102606TR-ND - Tape & Reel (TR) A102606CT-ND - Cut Tape (CT) A102606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12K7E1 |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12K7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.27760 | kr.31.94 |
| 50 | kr.1.20580 | kr.60.29 |
| 100 | kr.1.13980 | kr.113.98 |
| 250 | kr.1.05960 | kr.264.90 |
| 500 | kr.1.00506 | kr.502.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02221 | kr.1,022.21 |
| 2.000 | kr.0.82451 | kr.1,649.02 |
| 3.000 | kr.0.82027 | kr.2,460.81 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

