Upgrade



| CPF0201D56R2E1 | |
|---|---|
| DigiKey Part Number | CPF0201D56R2E1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CPF0201D56R2E1 | 
| Description | RES SMD 56.2 OHM 0.5% 1/32W 0201 | 
| Customer Reference | |
| Detailed Description | 56.2 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0201D56R2E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
| Height - Seated (Max) | 0.011" (0.28mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark