


CPF0201D49R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201D49R9E1TR-ND - Tape & Reel (TR) 1712-CPF0201D49R9E1CT-ND - Cut Tape (CT) 1712-CPF0201D49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201D49R9E1 |
Description | RES SMD 49.9 OHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D49R9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.08200 | kr.10.82 |
| 25 | kr.1.00080 | kr.25.02 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.89410 | kr.89.41 |
| 250 | kr.0.83096 | kr.207.74 |
| 500 | kr.0.78758 | kr.393.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64947 | kr.649.47 |
| 2.000 | kr.0.63600 | kr.1,272.00 |
| 3.000 | kr.0.62246 | kr.1,867.38 |
| 5.000 | kr.0.60855 | kr.3,042.75 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

