Upgrade
Upgrade



CPF0201D102RE1 | |
|---|---|
DigiKey Part Number | CPF0201D102RE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0201D102RE1 |
Description | RES SMD 102 OHM 0.5% 1/32W 0201 |
Customer Reference | |
Detailed Description | 102 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D102RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



