Similar
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent



CPF-A-0805B3K9E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B3K9ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B3K9ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B3K9EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B3K9E |
Description | RES SMD 3.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B3K9E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B3K9E1 | TE Connectivity Passive Product | 2.444 | A103206CT-ND | kr.1.71000 | Similar |
| TNPW08053K90BEEA | Vishay Dale | 9.553 | 541-3214-1-ND | kr.2.60000 | Upgrade |
| ERA-6AEB392V | Panasonic Industry | 41.745 | P3.9KDACT-ND | kr.0.63000 | Similar |
| RG2012P-392-B-T5 | Susumu | 6.628 | 408-1694-1-ND | kr.0.76000 | Similar |
| RG2012P-392-W-T5 | Susumu | 0 | RG2012P-392-W-T5-ND | kr.1.12157 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74605 | kr.3,730.25 |
| Unit Price without VAT: | kr.0.74605 |
|---|---|
| Unit Price with VAT: | kr.0.93256 |







