


CPF-A-0805B2K4E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B2K4ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B2K4ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B2K4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B2K4E |
Description | RES SMD 2.4K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B2K4E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B2K4E1 | TE Connectivity Passive Product | 665 | A103188CT-ND | kr.1.52000 | Similar |
| RG2012P-242-B-T5 | Susumu | 291 | RG20P2.4KBCT-ND | kr.0.76000 | Similar |
| RT0805BRD072K4L | YAGEO | 3.115 | YAG1855CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.09040 | kr.27.26 |
| 50 | kr.1.03080 | kr.51.54 |
| 100 | kr.0.97380 | kr.97.38 |
| 250 | kr.0.90484 | kr.226.21 |
| 500 | kr.0.85780 | kr.428.90 |
| 1.000 | kr.0.81513 | kr.815.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74605 | kr.3,730.25 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

