
CPF-A-0805B2K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B2K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B2K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B2K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B2K2E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.62320 | kr.40.58 |
| 50 | kr.1.53320 | kr.76.66 |
| 100 | kr.1.44930 | kr.144.93 |
| 250 | kr.1.34840 | kr.337.10 |
| 500 | kr.1.27956 | kr.639.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21732 | kr.1,217.32 |
| 2.000 | kr.1.16146 | kr.2,322.92 |
| 3.000 | kr.1.13164 | kr.3,394.92 |
| 5.000 | kr.1.09690 | kr.5,484.50 |
| 7.000 | kr.1.07568 | kr.7,529.76 |
| 10.000 | kr.1.05455 | kr.10,545.50 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

