
CPF0603B976KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B976KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B976KE1CT-ND - Cut Tape (CT) 1712-CPF0603B976KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B976KE1 |
Description | RES 976 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B976KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.32120 | kr.33.03 |
| 50 | kr.1.25780 | kr.62.89 |
| 100 | kr.1.19760 | kr.119.76 |
| 250 | kr.1.12244 | kr.280.61 |
| 500 | kr.1.06868 | kr.534.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01763 | kr.1,017.63 |
| 2.000 | kr.0.96898 | kr.1,937.96 |
| 3.000 | kr.0.94164 | kr.2,824.92 |
| 5.000 | kr.0.90828 | kr.4,541.40 |
| 7.000 | kr.0.88697 | kr.6,208.79 |
| 10.000 | kr.0.86492 | kr.8,649.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

