


CPF-A-0805B20KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B20KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B20KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B20KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B20KE |
Description | RES SMD 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B20KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.1.08280 | kr.27.07 |
| 50 | kr.1.02200 | kr.51.10 |
| 100 | kr.0.96560 | kr.96.56 |
| 250 | kr.0.89724 | kr.224.31 |
| 500 | kr.0.85070 | kr.425.35 |
| 1.000 | kr.0.80822 | kr.808.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72574 | kr.3,628.70 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

