


CPF-A-0805B1K0E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B1K0ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B1K0ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B1K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K0E |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K0E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.42900 | kr.14.29 |
| 25 | kr.1.32320 | kr.33.08 |
| 50 | kr.1.25000 | kr.62.50 |
| 100 | kr.1.18140 | kr.118.14 |
| 250 | kr.1.09816 | kr.274.54 |
| 500 | kr.1.04162 | kr.520.81 |
| 1.000 | kr.0.99035 | kr.990.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89082 | kr.4,454.10 |
| 10.000 | kr.0.85574 | kr.8,557.40 |
| 15.000 | kr.0.83718 | kr.12,557.70 |
| 25.000 | kr.0.81573 | kr.20,393.25 |
| 35.000 | kr.0.80271 | kr.28,094.85 |
| 50.000 | kr.0.78981 | kr.39,490.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

