


CPF-A-0805B16K5E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B16K5ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B16K5ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B16K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B16K5E |
Description | RES SMD 16.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B16K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.08200 | kr.10.82 |
| 25 | kr.1.00080 | kr.25.02 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.89410 | kr.89.41 |
| 250 | kr.0.83096 | kr.207.74 |
| 500 | kr.0.78758 | kr.393.79 |
| 1.000 | kr.0.74829 | kr.748.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72446 | kr.3,622.30 |
| 10.000 | kr.0.69531 | kr.6,953.10 |
| 15.000 | kr.0.67986 | kr.10,197.90 |
| 25.000 | kr.0.66200 | kr.16,550.00 |
| 35.000 | kr.0.65115 | kr.22,790.25 |
| 50.000 | kr.0.64040 | kr.32,020.00 |
| 60.000 | kr.0.63518 | kr.38,110.80 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

