


CPF-A-0805B150RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B150RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B150RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B150REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B150RE |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B150RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.09040 | kr.27.26 |
| 50 | kr.1.03080 | kr.51.54 |
| 100 | kr.0.97380 | kr.97.38 |
| 250 | kr.0.90484 | kr.226.21 |
| 500 | kr.0.85780 | kr.428.90 |
| 1.000 | kr.0.81513 | kr.815.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73211 | kr.3,660.55 |
| 10.000 | kr.0.70277 | kr.7,027.70 |
| 15.000 | kr.0.68724 | kr.10,308.60 |
| 25.000 | kr.0.66927 | kr.16,731.75 |
| 35.000 | kr.0.65836 | kr.23,042.60 |
| 50.000 | kr.0.64755 | kr.32,377.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

