10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B10KE

DigiKey Part Number
1712-CPF-A-0805B10KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B10KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B10KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B10KE
Description
RES SMD 10K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B10KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B10KETE Connectivity Passive Product7.558A106043CT-NDkr.1.20000Similar
CPF0805B10KE1TE Connectivity Passive Product39.926A103142CT-NDkr.1.52000Similar
RP73PF2A10KBTDFTE Connectivity Passive Product60.8451712-RP73PF2A10KBTDFCT-NDkr.1.97000Similar
CPF-A-0805B10KE1TE Connectivity Passive Product4861712-CPF-A-0805B10KE1CT-NDkr.1.71000Parametric Equivalent
AT0805BRD0710KLYAGEO8.124YAG2131CT-NDkr.2.22000Upgrade
In-Stock: 4.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.14800kr.11.48
25kr.1.06240kr.26.56
50kr.1.00300kr.50.15
100kr.0.94780kr.94.78
250kr.0.88048kr.220.12
500kr.0.83472kr.417.36
1.000kr.0.79313kr.793.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71217kr.3,560.85
10.000kr.0.68355kr.6,835.50
15.000kr.0.66841kr.10,026.15
25.000kr.0.65088kr.16,272.00
35.000kr.0.64023kr.22,408.05
50.000kr.0.62968kr.31,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750