


CPF-A-0603B6K8E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B6K8ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B6K8ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B6K8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B6K8E |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B6K8E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.1.05000 | kr.26.25 |
| 50 | kr.0.99160 | kr.49.58 |
| 100 | kr.0.93710 | kr.93.71 |
| 250 | kr.0.87088 | kr.217.72 |
| 500 | kr.0.82560 | kr.412.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70412 | kr.3,520.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

