
CPF-A-0603B51RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B51RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B51RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B51RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B51RE1 |
Description | RES SMD 51 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B51RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B51RE | TE Connectivity Passive Product | 4.925 | 1712-CPF-A-0603B51RECT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.23240 | kr.30.81 |
| 50 | kr.1.16280 | kr.58.14 |
| 100 | kr.1.09870 | kr.109.87 |
| 250 | kr.1.02152 | kr.255.38 |
| 500 | kr.0.96876 | kr.484.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89495 | kr.894.95 |
| 2.000 | kr.0.85305 | kr.1,706.10 |
| 3.000 | kr.0.83060 | kr.2,491.80 |
| 5.000 | kr.0.80443 | kr.4,022.15 |
| 7.000 | kr.0.78842 | kr.5,518.94 |
| 10.000 | kr.0.77247 | kr.7,724.70 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

