


CPF-A-0603B51RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B51RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B51RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B51REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B51RE |
Description | RES SMD 51 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B51RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B51RE1 | TE Connectivity Passive Product | 924 | 1712-CPF-A-0603B51RE1CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.04000 | kr.10.40 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.91160 | kr.45.58 |
| 100 | kr.0.86160 | kr.86.16 |
| 250 | kr.0.80036 | kr.200.09 |
| 500 | kr.0.75864 | kr.379.32 |
| 1.000 | kr.0.72060 | kr.720.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64653 | kr.3,232.65 |
| 10.000 | kr.0.62033 | kr.6,203.30 |
| 15.000 | kr.0.60645 | kr.9,096.75 |
| 25.000 | kr.0.59038 | kr.14,759.50 |
| 35.000 | kr.0.58062 | kr.20,321.70 |
| 50.000 | kr.0.57094 | kr.28,547.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

