
CPF-A-0402B49K9E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B49K9E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B49K9E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B49K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B49K9E1 |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B49K9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.34400 | kr.13.44 |
25 | kr.1.24400 | kr.31.10 |
50 | kr.1.17500 | kr.58.75 |
100 | kr.1.11100 | kr.111.10 |
250 | kr.1.03296 | kr.258.24 |
500 | kr.0.97958 | kr.489.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.99648 | kr.996.48 |
2.000 | kr.0.88499 | kr.1,769.98 |
3.000 | kr.0.84704 | kr.2,541.12 |
5.000 | kr.0.80876 | kr.4,043.80 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |