Parametric Equivalent
Parametric Equivalent



CPF-A-0402B45K3E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B45K3ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B45K3ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B45K3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B45K3E |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B45K3E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0745K3L | YAGEO | 9.414 | 13-AT0402BRD0745K3LCT-ND | kr.1.27000 | Parametric Equivalent |
| CPF-A-0402B45K3E | TE Connectivity | 0 | 1111-CPF-A-0402B45K3ETR-ND | kr.0.80223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68559 | kr.3,427.95 |
| Unit Price without VAT: | kr.0.68559 |
|---|---|
| Unit Price with VAT: | kr.0.85699 |



