CPF-A-0402B2K1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.98568
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63440
Datasheet
2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0402 PKG Chip Resistor

CPF-A-0402B2K1E

DigiKey Part Number
1712-CPF-A-0402B2K1ETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B2K1ECT-ND - Cut Tape (CT)
1712-CPF-A-0402B2K1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B2K1E
Description
RES SMD 2.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B2K1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B2K1E1TE Connectivity Passive Product0CPF-A-0402B2K1E1-NDkr.0.98568Parametric Equivalent
AT0402BRD072K1LYAGEO0AT0402BRD072K1L-NDkr.0.63440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68559kr.3,427.95
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.43300kr.14.33
50kr.1.11580kr.55.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750