20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B20KE1

DigiKey Part Number
1712-CPF-A-0402B20KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B20KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B20KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B20KE1
Description
RES SMD 20K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B20KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.39500kr.13.95
25kr.1.29320kr.32.33
50kr.1.22100kr.61.05
100kr.1.15390kr.115.39
250kr.1.07272kr.268.18
500kr.1.01732kr.508.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.96723kr.967.23
2.000kr.0.92216kr.1,844.32
3.000kr.0.89804kr.2,694.12
5.000kr.0.86994kr.4,349.70
7.000kr.0.85275kr.5,969.25
10.000kr.0.83563kr.8,356.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250