0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B200RE1

DigiKey Part Number
1712-CPF-A-0402B200RE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B200RE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B200RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B200RE1
Description
RES SMD 200 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B200RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.55500kr.15.55
25kr.1.43880kr.35.97
50kr.1.35940kr.67.97
100kr.1.28510kr.128.51
250kr.1.19528kr.298.82
500kr.1.13396kr.566.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99501kr.995.01
2.000kr.0.82451kr.1,649.02
3.000kr.0.82027kr.2,460.81
25.000kr.0.81936kr.20,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500