16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0402 PKG Chip Resistor

CPF-A-0402B16K9E

DigiKey Part Number
1712-CPF-A-0402B16K9ETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B16K9ECT-ND - Cut Tape (CT)
1712-CPF-A-0402B16K9EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B16K9E
Description
RES SMD 16.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B16K9E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.15400kr.11.54
25kr.1.07280kr.26.82
50kr.1.01180kr.50.59
100kr.0.95610kr.95.61
250kr.0.88860kr.222.15
500kr.0.84246kr.421.23
1.000kr.0.80049kr.800.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.71885kr.3,594.25
10.000kr.0.69000kr.6,900.00
15.000kr.0.67472kr.10,120.80
25.000kr.0.65704kr.16,426.00
35.000kr.0.64631kr.22,620.85
50.000kr.0.63567kr.31,783.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750