CP16SH10IP06102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 273
Unit Price: kr.22.85000
Datasheet
CP16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP16SH10IP06102F

DigiKey Part Number
A105531-ND
Manufacturer
Manufacturer Product Number
CP16SH10IP06102F
Description
POT 1K OHM 1/5W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.807" x 0.630" Face (18.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes