
| CP16DH10IP6474BF | |
|---|---|
| DigiKey Part Number | CP16DH10IP6474BF-ND | 
| Manufacturer | |
| Manufacturer Product Number | CP16DH10IP6474BF | 
| Description | POT 470K OHM 1/10W CARBON LOG | 
| Customer Reference | |
| Detailed Description | 470k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Passive Product | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Resistance (Ohms) | 470k | |
| Tolerance | ±20% | |
| Power (Watts) | 0.1W, 1/10W | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Features | - | |
| Taper | Logarithmic | |
| Number of Gangs | 2 | |
| Adjustment Type | Side Adjustment | |
| Temperature Coefficient | ±300ppm/°C | |
| Rotation | 300° | |
| Resistive Material | Carbon | |
| Termination Style | PC Pins | |
| Actuator Type | Knurled | |
| Actuator Length | 1.772" (45.00mm) | |
| Actuator Diameter | 0.236" (6.00mm) | |
| Bushing Thread | M10 x 0.75 | |
| Mounting Type | Panel Mount | |
| Size - Body | Rectangular - 0.807" x 0.630" Face (18.00mm x 16.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark