
CJP80J1R5J | |
|---|---|
DigiKey Part Number | 1712-CJP80J1R5J-ND |
Manufacturer | |
Manufacturer Product Number | CJP80J1R5J |
Description | CJP 80W 1R5 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.512" L x 1.575" W (140.00mm x 40.00mm) |
Resistance 1.5 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 80W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.50000 | kr.202.50 |
| 10 | kr.145.30000 | kr.1,453.00 |
| 25 | kr.129.84080 | kr.3,246.02 |
| 50 | kr.120.16960 | kr.6,008.48 |
| 100 | kr.111.95490 | kr.11,195.49 |
| 250 | kr.102.96336 | kr.25,740.84 |
| 500 | kr.97.34234 | kr.48,671.17 |
| Unit Price without VAT: | kr.202.50000 |
|---|---|
| Unit Price with VAT: | kr.253.12500 |

