
CJP800J82RJ | |
|---|---|
DigiKey Part Number | 1712-CJP800J82RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP800J82RJ |
Description | CJP 800W 82R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 15.748" L x 2.362" W (400.00mm x 60.00mm) |
Resistance 82 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 800W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.624.74000 | kr.624.74 |
| 10 | kr.465.38100 | kr.4,653.81 |
| 25 | kr.422.38600 | kr.10,559.65 |
| 50 | kr.395.49940 | kr.19,774.97 |
| 100 | kr.372.66520 | kr.37,266.52 |
| Unit Price without VAT: | kr.624.74000 |
|---|---|
| Unit Price with VAT: | kr.780.92500 |

