
CJP1000J22RJ | |
---|---|
DigiKey Part Number | 1712-CJP1000J22RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP1000J22RJ |
Description | CJP 1000W 22R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.362" W (400.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.653.89000 | kr.653.89 |
10 | kr.510.16300 | kr.5,101.63 |
25 | kr.470.90680 | kr.11,772.67 |
50 | kr.434.37320 | kr.21,718.66 |
100 | kr.409.61220 | kr.40,961.22 |
Unit Price without VAT: | kr.653.89000 |
---|---|
Unit Price with VAT: | kr.817.36250 |