
CFR50J9K1 | |
|---|---|
DigiKey Part Number | CFR50J9K1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J9K1 |
Description | RES 9.1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J9K1 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.13126 | kr.1,575.12 |
| Unit Price without VAT: | kr.0.13126 |
|---|---|
| Unit Price with VAT: | kr.0.16408 |

