5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J5K6

DigiKey Part Number
1712-CFR50J5K6CT-ND - Cut Tape (CT)
1712-CFR50J5K6TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J5K6
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J5K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43100kr.4.31
25kr.0.36000kr.9.00
50kr.0.31700kr.15.85
100kr.0.27960kr.27.96
250kr.0.23840kr.59.60
500kr.0.21252kr.106.26
1.000kr.0.19039kr.190.39
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.16203kr.486.09
6.000kr.0.14752kr.885.12
9.000kr.0.14007kr.1,260.63
15.000kr.0.13164kr.1,974.60
21.000kr.0.12661kr.2,658.81
30.000kr.0.12170kr.3,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500