
CFR50J10M | |
|---|---|
DigiKey Part Number | 1712-CFR50J10MCT-ND - Cut Tape (CT) 1712-CFR50J10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J10M |
Description | RES 10M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J10M Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.36000 | kr.9.00 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.27960 | kr.27.96 |
| 250 | kr.0.23840 | kr.59.60 |
| 500 | kr.0.21252 | kr.106.26 |
| 1.000 | kr.0.19039 | kr.190.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16203 | kr.486.09 |
| 6.000 | kr.0.14752 | kr.885.12 |
| 9.000 | kr.0.14007 | kr.1,260.63 |
| 15.000 | kr.0.13164 | kr.1,974.60 |
| 21.000 | kr.0.12661 | kr.2,658.81 |
| 30.000 | kr.0.12170 | kr.3,651.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

