
CFR25J560R | |
|---|---|
DigiKey Part Number | 1712-CFR25J560RCT-ND - Cut Tape (CT) 1712-CFR25J560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J560R |
Description | RES 560 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J560R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.26880 | kr.6.72 |
| 50 | kr.0.23580 | kr.11.79 |
| 100 | kr.0.20800 | kr.20.80 |
| 250 | kr.0.17676 | kr.44.19 |
| 500 | kr.0.15710 | kr.78.55 |
| 1.000 | kr.0.14037 | kr.140.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11412 | kr.456.48 |
| 8.000 | kr.0.10386 | kr.830.88 |
| 12.000 | kr.0.09859 | kr.1,183.08 |
| 20.000 | kr.0.09262 | kr.1,852.40 |
| 28.000 | kr.0.08907 | kr.2,493.96 |
| 40.000 | kr.0.08559 | kr.3,423.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

