
CFR200J68R | |
|---|---|
DigiKey Part Number | 1712-CFR200J68RCT-ND - Cut Tape (CT) 1712-CFR200J68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J68R |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J68R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.10320 | kr.27.58 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86730 | kr.86.73 |
| 250 | kr.0.74836 | kr.187.09 |
| 500 | kr.0.67406 | kr.337.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61080 | kr.610.80 |
| 2.000 | kr.0.55700 | kr.1,114.00 |
| 3.000 | kr.0.52937 | kr.1,588.11 |
| 5.000 | kr.0.49810 | kr.2,490.50 |
| 7.000 | kr.0.47946 | kr.3,356.22 |
| 10.000 | kr.0.46125 | kr.4,612.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

