10 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J10K

DigiKey Part Number
1712-CFR200J10KCT-ND - Cut Tape (CT)
1712-CFR200J10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J10K
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.30600kr.13.06
25kr.1.10320kr.27.58
50kr.0.97500kr.48.75
100kr.0.86730kr.86.73
250kr.0.74836kr.187.09
500kr.0.67406kr.337.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.61080kr.610.80
2.000kr.0.55700kr.1,114.00
3.000kr.0.52937kr.1,588.11
5.000kr.0.49810kr.2,490.50
7.000kr.0.47946kr.3,356.22
10.000kr.0.46125kr.4,612.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750