
LR2F3K3 | |
|---|---|
DigiKey Part Number | 1712-LR2F3K3CT-ND - Cut Tape (CT) 1712-LR2F3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR2F3K3 |
Description | RES 3.3K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.382" L (3.50mm x 9.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.50480 | kr.12.62 |
| 50 | kr.0.47680 | kr.23.84 |
| 100 | kr.0.45080 | kr.45.08 |
| 250 | kr.0.41820 | kr.104.55 |
| 500 | kr.0.39586 | kr.197.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37539 | kr.375.39 |
| 2.000 | kr.0.35679 | kr.713.58 |
| 3.000 | kr.0.34678 | kr.1,040.34 |
| 5.000 | kr.0.33507 | kr.1,675.35 |
| 7.000 | kr.0.32787 | kr.2,295.09 |
| 10.000 | kr.0.32068 | kr.3,206.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

