
CFR16J1K8 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1K8CT-ND - Cut Tape (CT) 1712-CFR16J1K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1K8 |
Description | RES 1.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1K8 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.18700 | kr.18.70 |
| 250 | kr.0.15876 | kr.39.69 |
| 500 | kr.0.14100 | kr.70.50 |
| 1.000 | kr.0.12598 | kr.125.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09903 | kr.495.15 |
| 10.000 | kr.0.09022 | kr.902.20 |
| 15.000 | kr.0.08569 | kr.1,285.35 |
| 25.000 | kr.0.08056 | kr.2,014.00 |
| 35.000 | kr.0.07751 | kr.2,712.85 |
| 50.000 | kr.0.07452 | kr.3,726.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

