1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR16J1K5

DigiKey Part Number
1712-CFR16J1K5CT-ND - Cut Tape (CT)
1712-CFR16J1K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR16J1K5
Description
RES 1.5K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR16J1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.24360kr.6.09
50kr.0.21300kr.10.65
100kr.0.18700kr.18.70
250kr.0.15876kr.39.69
500kr.0.14100kr.70.50
1.000kr.0.12598kr.125.98
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.09903kr.495.15
10.000kr.0.09022kr.902.20
15.000kr.0.08569kr.1,285.35
25.000kr.0.08056kr.2,014.00
35.000kr.0.07751kr.2,712.85
50.000kr.0.07452kr.3,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750