1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR16J1K0

DigiKey Part Number
A104669CT-ND - Cut Tape (CT)
A104669TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR16J1K0
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR16J1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.24080kr.6.02
50kr.0.21040kr.10.52
100kr.0.18510kr.18.51
250kr.0.15696kr.39.24
500kr.0.13936kr.69.68
1.000kr.0.12445kr.124.45
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.09784kr.489.20
10.000kr.0.08912kr.891.20
15.000kr.0.08464kr.1,269.60
25.000kr.0.07957kr.1,989.25
35.000kr.0.07654kr.2,678.90
50.000kr.0.07359kr.3,679.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750