Parametric Equivalent

CFR16J150K | |
|---|---|
DigiKey Part Number | CFR16J150K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J150K |
Description | RES 150K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J150K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM14JT150K | Stackpole Electronics Inc | 0 | HDM14JT150K-ND | kr.0.11649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08759 | kr.875.90 |
| Unit Price without VAT: | kr.0.08759 |
|---|---|
| Unit Price with VAT: | kr.0.10949 |


