
CFR100J47K | |
|---|---|
DigiKey Part Number | 1712-CFR100J47KCT-ND - Cut Tape (CT) 1712-CFR100J47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J47K |
Description | RES 47K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J47K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.74320 | kr.18.58 |
| 50 | kr.0.65680 | kr.32.84 |
| 100 | kr.0.58140 | kr.58.14 |
| 250 | kr.0.49960 | kr.124.90 |
| 500 | kr.0.44824 | kr.224.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.40456 | kr.404.56 |
| 2.000 | kr.0.36744 | kr.734.88 |
| 3.000 | kr.0.34834 | kr.1,045.02 |
| 5.000 | kr.0.32673 | kr.1,633.65 |
| 7.000 | kr.0.31385 | kr.2,196.95 |
| 10.000 | kr.0.30126 | kr.3,012.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

